+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5940PWP

IC: driver; LED driver; HTSSOP28; 120mA; 17V; Ch: 16; Iout max: 60mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5940PWP
TME Symbol:
TLC5940PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output current
0.12A
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
60mA
Frequency
30MHz
Kind of package
tube
Integrated circuit features
  • 6bit dot correction
  • 12bit greyscale
Supply voltage
  • 3...5.5V
Gross weight0.123 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5940PWP
420 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 3 pcs - 2.62 EURGross price for quantities from 3 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.32 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 50 pcs - 1.81 EURGross price for quantities from 50 pcs - 1.81 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs