+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5941RHBT

IC: driver; LED driver; VQFN32; 1A; 18V; Ch: 16; Iout max: 80mA; 30MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5941RHBT
TME Symbol:
TLC5941RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
VQFN32
Output current
1A
Output voltage
18V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
80mA
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • 6bit dot correction
  • 12bit greyscale
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5941RHBT
0 in TME stock
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 5 pcs - 2.03 EURGross price for quantities from 5 pcs - 2.03 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.