+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5952DAPR

IC: driver; HTSSOP32; 15V; Ch: 24; 35MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5952DAPR
TME Symbol:
TLC5952DAPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
HTSSOP32
Output voltage
15V
Number of channels
24
Mounting
SMD
Operating temperature
-40...85°C
Frequency
35MHz
Gross weight0.13 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5952DAPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.46 EURGross price for quantities from 2000 pcs - 1.46 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.