+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5954RTQT

IC: driver; boost; LED driver; QFN56; 10V; Ch: 48; Uin: 3÷3.6V; 37.3mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5954RTQT
TME Symbol:
TLC5954RTQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
QFN56
Output voltage
10V
Number of channels
48
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...3.6V
Maximum output current
37.3mA
Frequency
30MHz
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5954RTQT
0 in TME stock
Net price for quantities from 250 pcs - 3.71 EURGross price for quantities from 250 pcs - 3.71 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.