+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC59711PWP

IC: driver; LED driver; HTSSOP20; 60mA; 17V; Ch: 12; Uin: 3÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59711PWP
TME Symbol:
TLC59711PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
60mA
Output voltage
17V
Number of channels
12
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Frequency
10MHz
Integrated circuit features
  • fault detection
  • PWM
Gross weight0.081 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59711PWP
0 in TME stock
Net price for quantities from 70 pcs - 2.83 EURGross price for quantities from 70 pcs - 2.83 EUR
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.