+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2024ACDWR

IC: operational amplifier; 2.8MHz; Ch: 4; ±2÷20VDC,4÷40VDC; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2024ACDWR
TME Symbol:
TLE2024ACDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...20V DC/4...40V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
0.65V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.05mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
10nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2024ACDWR
0 in TME stock
Net price for quantities from 1 pcs - 4.28 EURGross price for quantities from 1 pcs - 4.28 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 3.85 EUR
Net price for quantities from 25 pcs - 3.40 EURGross price for quantities from 25 pcs - 3.40 EUR
Net price for quantities from 100 pcs - 3.06 EURGross price for quantities from 100 pcs - 3.06 EUR
Net price for quantities from 500 pcs - 2.87 EURGross price for quantities from 500 pcs - 2.87 EUR
No. of pieces (Multiplicity: 1)