+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE2141IDR

IC: operational amplifier; 6MHz; Ch: 1; ±2÷22VDC,4.4÷44VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2141IDR
TME Symbol:
TLE2141IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...22V DC/4.4...44V DC
Case
SO8
Slew rate
45V/μs
Input offset voltage
1.9mV
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2141IDR
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)