+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE9254VLCXUMA1

IC: CAN transceiver; 3÷5.5VDC,4.5÷5.5VDC; PG-TSON-14; -40÷150°C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE9254VLCXUMA1
TME Symbol:
TLE9254VLCXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-TSON-14
Integrated circuit features
WUP
Interface
CAN-FD
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
2
Number of transmitters
2
Kind of package
reel, tape
DC supply current
48mA
Supply voltage
  • 3...5.5V DC
  • 4.5...5.5V DC
Gross weight1 g
Certificates
*
TLE9254VLCXUMA1
Product withdrawn from the offer
Use the specification table below to search for similar products