+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Interface | MDIO | |
Data transfer rate | 10Gbps | |
Mounting | SMD | |
Number of channels | 2 | |
Number of receivers | 2 | |
Number of transmitters | 2 | |
Version | ESD | |
Operating temperature | -40...85°C |