+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLK10031CTR

IC: interface; transceiver; JTAG; Ch: 1; ESD; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLK10031CTR
TME Symbol:
TLK10031CTR-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
JTAG
Mounting
SMD
Number of channels
1
Version
ESD
Operating temperature
-40...85°C
Gross weight0.29 g
See other products in this category: ETHERNET interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TLK10031CTR
476 in an external stock
Net price for quantities from 119 pcs - 10.80 EURGross price for quantities from 119 pcs - 10.80 EUR
No. of pieces (Multiplicity: 119)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.