+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLK43-LVROO

Automation module: regulator; temperature; 0/2-10V; on panel

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
TLK43-LVROO
TME Symbol:
TLK43-LVROO

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
NTC, Pt100, Pt1000, PTC, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Kind of output 1
0/2-10V
Kind of output 2
SPST-NO
Kind of input 1
0/2-10V, 0/4...20mA
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
on panel
The programming method
keypad
Mounting hole dimensions
45x45mm
IP rating
IP54 (from the front)
Body dimensions
48x48x98mm
Operating temperature
0...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight228.16 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
*
TLK43-LVROO
2 in TME stock
Net price for quantities from 1 pcs - 264.33 EURGross price for quantities from 1 pcs - 264.33 EUR
Net price for quantities from 5 pcs - 246.69 EURGross price for quantities from 5 pcs - 246.69 EUR
Net price for quantities from 10 pcs - 229.07 EURGross price for quantities from 10 pcs - 229.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.