+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1701AIDBVT

IC: comparator; low-power; Cmp: 1; 2.2÷36V; SMT; SOT23-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1701AIDBVT
TME Symbol:
TLV1701AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.2...36V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
5.5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
0.5nA
Gross weight0.024 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV1701AIDBVT
954 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.