+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2186IDSGR

IC: operational amplifier; 750kHz; Ch: 2; WSON8; 0.01mV; 100pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2186IDSGR
TME Symbol:
TLV2186IDSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
750kHz
Number of channels
2
Mounting
SMT
Case
WSON8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
10µV
Input bias current
0.1nA
Gross weight0.052 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2186IDSGR
0 in TME stock
Net price for quantities from 3000 pcs - 0.88 USDGross price for quantities from 3000 pcs - 0.88 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.