+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2231IDBVR

IC: operational amplifier; 2MHz; Ch: 1; ±2.7÷10VDC; SOT23-5; 3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2231IDBVR
TME Symbol:
TLV2231IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...10V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
1.6V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
150pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2231IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.87 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.