+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2332IP

IC: operational amplifier; 525kHz; Ch: 2; 2÷8VDC; DIP8; 9mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2332IP
TME Symbol:
TLV2332IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
525kHz
Number of channels
2
Mounting
THT
Voltage supply range
2...8V DC
Case
DIP8
Operating temperature
-40...85°C
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
tube
Gross weight0.45 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLV2332IP
989 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 3 pcs - 1.46 USDGross price for quantities from 3 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsBag = 1 000 pcs