+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2461CD

IC: operational amplifier; 6.4MHz; Ch: 1; ±1.35÷3VDC,2.7÷6VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2461CD
TME Symbol:
TLV2461CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2461CD
0 in TME stock
Net price for quantities from 75 pcs - 1.73 USDGross price for quantities from 75 pcs - 1.73 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.