+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV271IDBVR

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷8VDC,2.7÷16VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV271IDBVR
TME Symbol:
TLV271IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Input bias current
60pA
Gross weight0.031 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV271IDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.