+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3202AID

IC: comparator; low-power; Cmp: 2; 2.7÷5.5V; SMT; SO8; tube; 2.5nA

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3202AID
TME Symbol:
TLV3202AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
tube
Kind of output
push-pull
Input offset current
2.5nA
Damping coefficient
70dB
Integrated circuit features
rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3202AID
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.