+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3202AIDGK

IC: comparator; low-power; Cmp: 2; 2.7÷5.5V; SMT; VSSOP8; tube; 2.5nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3202AIDGK
TME Symbol:
TLV3202AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
tube
Kind of output
push-pull
Input offset current
2.5nA
Damping coefficient
70dB
Integrated circuit features
rail-to-rail
Gross weight0.024 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3202AIDGK
149 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs