+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3202AIDR

IC: comparator; low-power; Cmp: 2; 2.7÷5.5V; SMT; SO8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3202AIDR
TME Symbol:
TLV3202AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
2.5nA
Damping coefficient
70dB
Integrated circuit features
rail-to-rail
Gross weight0.045 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3202AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.22 EURGross price for quantities from 25 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 0.97 EUR
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 0.94 EUR
Net price for quantities from 1000 pcs - 0.91 EURGross price for quantities from 1000 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs