+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3404IDR

IC: comparator; low-power; Cmp: 4; SMT; SO14; reel,tape; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3404IDR
TME Symbol:
TLV3404IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
4.4mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Gross weight0.172 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3404IDR
89 in TME stock
Net price for quantities from 1 pcs - 5.25 EURGross price for quantities from 1 pcs - 5.25 EUR
Net price for quantities from 5 pcs - 5.05 EURGross price for quantities from 5 pcs - 5.05 EUR
Net price for quantities from 25 pcs - 4.57 EURGross price for quantities from 25 pcs - 4.57 EUR
Net price for quantities from 100 pcs - 4.10 EURGross price for quantities from 100 pcs - 4.10 EUR
Net price for quantities from 250 pcs - 3.75 EURGross price for quantities from 250 pcs - 3.75 EUR
Net price for quantities from 1000 pcs - 3.47 EURGross price for quantities from 1000 pcs - 3.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.