+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3491AIDBVT

IC: comparator; low-power; Cmp: 1; 1.8÷5.5V; SMT; SOT23-5; tape; 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3491AIDBVT
TME Symbol:
TLV3491AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
tape
Kind of output
push-pull
Input offset current
10pA
Gross weight0.024 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3491AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs