+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3494AID

IC: comparator; low-power; Cmp: 4; 1.8÷5.5V; SMT; SO14; tube; 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3494AID
TME Symbol:
TLV3494AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
tube
Kind of output
push-pull
Input offset current
10pA
Gross weight0.132 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3494AID
248 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 4.39 EUR
Net price for quantities from 10 pcs - 3.96 EURGross price for quantities from 10 pcs - 3.96 EUR
Net price for quantities from 50 pcs - 3.67 EURGross price for quantities from 50 pcs - 3.67 EUR
Net price for quantities from 100 pcs - 3.49 EURGross price for quantities from 100 pcs - 3.49 EUR
Net price for quantities from 250 pcs - 3.15 EURGross price for quantities from 250 pcs - 3.15 EUR
Net price for quantities from 500 pcs - 2.94 EURGross price for quantities from 500 pcs - 2.94 EUR
Net price for quantities from 1000 pcs - 2.83 EURGross price for quantities from 1000 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs