+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3502AID

IC: comparator; fast; Cmp: 2; 2.2÷5.5V; SMT; SO8; tube; OUT: push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3502AID
TME Symbol:
TLV3502AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
2.2...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
push-pull
Input offset current
10pA
Damping coefficient
55dB
Gross weight0.072 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3502AID
239 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 3 pcs - 5.32 USDGross price for quantities from 3 pcs - 5.32 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Net price for quantities from 75 pcs - 3.96 USDGross price for quantities from 75 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs