+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3701ID

IC: comparator; low-power; Cmp: 1; 2.7÷16V; SMT; SO8; tube; 1nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3701ID
TME Symbol:
TLV3701ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1nA
Gross weight0.066 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3701ID
25 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 75 pcs - 1.03 USDGross price for quantities from 75 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts