+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV431ALPG

IC: voltage reference source; 1.24V; ±1%; TO92; bulk; 20mA

Manufacturer: ONSEMI

Manufacturer part number:
TLV431ALPG
TME Symbol:
TLV431ALPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
1.24...16V
Kind of package
bulk
Maximum output current
20mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
TLV431ALPG
0 in TME stock
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.44 EUR
No. of pieces (Multiplicity: 1)