+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV431ALPRAG

IC: voltage reference source; 1.24V; ±1%; TO92; reel,tape; 20mA

Manufacturer: ONSEMI

Manufacturer part number:
TLV431ALPRAG
TME Symbol:
TLV431ALPRAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
1.24...16V
Kind of package
reel, tape
Maximum output current
20mA
Gross weight0.424 g
Certificates
See other products in this category: Reference voltage sources - circuits ONSEMI,
*
TLV431ALPRAG
1340 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs