+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV61220DBVT

PMIC; DC/DC converter; Uin: 0.7÷5.5VDC; Uout: 1.8÷5.5VDC; 0.4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV61220DBVT
TME Symbol:
TLV61220DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.7...5.5V DC
Output voltage
1.8...5.5V DC
Output current
0.4A
Case
SOT23-6
Mounting
SMD
Frequency
0.5...2kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.033 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV61220DBVT
865 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 250 pcs - 0.48 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.46 EURGross price for quantities from 500 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs