+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV62569DBVT

IC: PMIC; Uin: 2.5÷5.5V; Uout: 0.6÷5.5V; SOT23-5; buck; 95%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV62569DBVT
TME Symbol:
TLV62569DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.5...5.5V
Output voltage
0.6...5.5V
Output current
2A
Frequency
1.5MHz
Mounting
SMD
Case
SOT23-5
Topology
buck
Operating temperature
-40...125°C
Efficiency
95%
Gross weight0.027 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV62569DBVT
0 in TME stock
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.