+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7041DCKR

IC: comparator; low-power; Cmp: 1; 1.6÷6.5V; SMT; SC70-5; IB: 2pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7041DCKR
TME Symbol:
TLV7041DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.6...6.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
8mV
Kind of output
open drain
Input bias current
2pA
Integrated circuit features
rail-to-rail
Quiescent current
0.9µA
Gross weight0.023 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV7041DCKR
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 EURGross price for quantities from 3000 pcs - 0.44 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.