+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7042DDFR

IC: comparator; low-power; Cmp: 2; 1.6÷6.5V; SMT; TSOT23-8; 2pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7042DDFR
TME Symbol:
TLV7042DDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.6...6.5V
Mounting
SMT
Case
TSOT23-8
Operating temperature
-40...125°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
open drain
Input bias current
2pA
Gross weight0.024 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV7042DDFR
0 in TME stock
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.