+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7042DSGR

IC: comparator; low-power; Cmp: 2; 1.6÷6.5V; SMT; WSON8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7042DSGR
TME Symbol:
TLV7042DSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.6...6.5V
Mounting
SMT
Case
WSON8
Operating temperature
-40...125°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1pA
Input bias current
2pA
Gross weight0.015 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV7042DSGR
765 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.