+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV75715PDBVR

IC: voltage regulator; LDO,fixed; 1.5V; 1A; SOT23-5; SMD; TLV757P


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV75715PDBVR
TME Symbol:
TLV75715PDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.425V
Output voltage
1.5V
Output current
1A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TLV757P
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.45...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TLV75715PDBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.49 GBP
Net price for quantities from 5 pcs - 0.21 GBPGross price for quantities from 5 pcs - 0.21 GBP
Net price for quantities from 25 pcs - 0.19 GBPGross price for quantities from 25 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.15 GBPGross price for quantities from 250 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 3000 pcs - 0.14 GBPGross price for quantities from 3000 pcs - 0.14 GBP
Net price for quantities from 6000 pcs - 0.13 GBPGross price for quantities from 6000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.