+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV8811DBVR

IC: operational amplifier; 6kHz; Ch: 1; 1.7÷5.5VDC; SOT23-5; 0.55mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV8811DBVR
TME Symbol:
TLV8811DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.5mV/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.55mV
Kind of package
reel, tape
Input bias current
0.1pA
Input offset current
0.1pA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV8811DBVR
788 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.