+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreAlternative designations: 044029
Manufacturer | EATON ELECTRIC | |
Type of switch | step cam switch | |
Stable positions number | 4 | |
Current rating | 20A | |
Stable positions description | 1-2-3-4 | |
Mounting | for building in | |
Number of poles | 2 | |
Number of positions | 4 | |
IP rating | IP65 from the front | |
Maximum power | 3kW | |
Mechanical rotation angle | 60° |