+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM2S8-C

Holder; screw; polyamide; natural; Tie width: 2.5÷4.8mm; Ht: 7mm


Manufacturer: PANDUIT

Manufacturer part number:
TM2S8-C
TME Symbol:
TM2S8-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
Tie width
2.5...4.8mm
Height
7mm
Length
16mm
Width
10.8mm
Cable accessories application
cable ties
Panel cutout diameter
4.6mm
Caution!
  • without cable tie
Gross weight0.521 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TM2S8-C
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs