+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM3S8-C76

Holder; screw; TEFZEL; UL94V-0; light-blue; Tie width: 4.8÷7.6mm


Manufacturer: PANDUIT

Manufacturer part number:
TM3S8-C76
TME Symbol:
TM3S8-C76

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
TEFZEL
Flammability rating
UL94V-0
Body colour
light-blue
Tie width
4.8...7.6mm
Height
9.5mm
Length
21.7mm
Width
15.5mm
Cable accessories application
cable ties
Operating temperature
-60...170°C
Panel cutout diameter
4.4mm
Caution!
  • without cable tie
Gross weight2.72 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TM3S8-C76
0 in TME stock
Net price for quantities from 100 pcs - 1.76 EURGross price for quantities from 100 pcs - 1.76 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.63 EUR
Net price for quantities from 1000 pcs - 1.40 EURGross price for quantities from 1000 pcs - 1.40 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.