+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 80MHz | |
Case | LQFP64 | |
Number of PWM channels | 16 | |
Number of 16bit timers | 12 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 32kB RAM 128kB FLASH | |
Kind of architecture | Cortex M4F | |
Family | ARM | |
Number of inputs/outputs | 43 |