+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 120MHz | |
Case | NFBGA212 | |
Number of 16bit timers | 8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 256kB RAM 512kB FLASH | |
Kind of architecture | Cortex M4F | |
Family | ARM | |
Number of inputs/outputs | 140 |