+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM8050H-8D3-TR

Thyristor: standard; 800V; Ifmax: 80A; 50A; Igt: 50mA; D3PAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
TM8050H-8D3-TR
TME Symbol:
TM8050H-8D3-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
80A
Load current
50A
Gate current
50mA
Case
D3PAK
Mounting
SMD
Max. forward impulse current
670A
Features of semiconductor devices
high temperature
Kind of package
reel, tape
Gross weight4.408 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TM8050H-8D3-TR
85 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 3 pcs - 6.34 USDGross price for quantities from 3 pcs - 6.34 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs