+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM8050H-8W

Thyristor: standard; 800V; Ifmax: 80A; 50A; Igt: 50mA; TO247; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TM8050H-8W
TME Symbol:
TM8050H-8W

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
80A
Load current
50A
Gate current
50mA
Case
TO247
Mounting
THT
Max. forward impulse current
670A
Features of semiconductor devices
high temperature
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TM8050H-8W
0 in TME stock
Net price for quantities from 1 pcs - 6.04 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 2 pcs - 5.67 EURGross price for quantities from 2 pcs - 5.67 EUR
Net price for quantities from 3 pcs - 5.39 EURGross price for quantities from 3 pcs - 5.39 EUR
Net price for quantities from 5 pcs - 4.97 EURGross price for quantities from 5 pcs - 4.97 EUR
Net price for quantities from 10 pcs - 4.35 EURGross price for quantities from 10 pcs - 4.35 EUR
Net price for quantities from 20 pcs - 3.77 EURGross price for quantities from 20 pcs - 3.77 EUR
Net price for quantities from 30 pcs - 3.68 EURGross price for quantities from 30 pcs - 3.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.