+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMC424

IC: interface; ABN encoder toSPI; 1.5÷3.3VDC; SPI; SMD; TQFP100

Manufacturer: Analog Devices (Trinamic)

Manufacturer part number:
TMC424
TME Symbol:
TMC424

Specification

Manufacturer
Analog Devices (Trinamic)
Type of integrated circuit
interface
Kind of integrated circuit
ABN encoder toSPI
Interface
SPI
Mounting
SMD
Case
TQFP100
Integrated circuit features
3-phase
Operating temperature
0...70°C
Number of channels
3
Frequency
16MHz
Number of outputs
3
Supply voltage
  • 1.5...3.3V DC
Gross weight0.51 g
Certificates
*
TMC424
Product withdrawn from the offer
Use the specification table below to search for similar products