+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMHC-22LE

Automation module: communication; RS485/RS422; socket; TMH; 24VDC


Manufacturer: AUTONICS

Manufacturer part number:
TMHC-22LE
TME Symbol:
TMHC-22LE

Specification

Manufacturer
AUTONICS
Type of automation module
communication
Kind of output 1
RS485/RS422
Kind of output 2
RS485/RS422
Mounting
socket
Manufacturer series
TMH
The programming method
Modbus
IP rating
IP20
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Gross weight147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TMHC-22LE
0 in TME stock
Net price for quantities from 1 pcs - 208.59 EURGross price for quantities from 1 pcs - 208.59 EUR
Net price for quantities from 5 pcs - 194.68 EURGross price for quantities from 5 pcs - 194.68 EUR
Net price for quantities from 10 pcs - 180.77 EURGross price for quantities from 10 pcs - 180.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.