+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP01FPZ

IC: temperature sensor; thermostat; -55÷125°C; DIP8; THT

Manufacturer: Analog Devices

Manufacturer part number:
TMP01FPZ
TME Symbol:
TMP01FPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermostat
Temperature measuring range
-55...125°C
Case
DIP8
Mounting
THT
Temperature measurement accuracy
±2°C
Integrated circuit features
programmable
Supply voltage
  • 4.5...13.2V
Gross weight0.503 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
TMP01FPZ
0 in TME stock
Net price for quantities from 1 pcs - 34.01 EURGross price for quantities from 1 pcs - 34.01 EUR
Net price for quantities from 3 pcs - 30.38 EURGross price for quantities from 3 pcs - 30.38 EUR
Net price for quantities from 10 pcs - 27.27 EURGross price for quantities from 10 pcs - 27.27 EUR
Net price for quantities from 50 pcs - 23.63 EURGross price for quantities from 50 pcs - 23.63 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs