+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP100AQDBVRQ1

IC: temperature sensor; -55÷125°C; SOT23-6; SMD; Accur: ±1°C; 12bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP100AQDBVRQ1
TME Symbol:
TMP100AQDBVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOT23-6
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP100AQDBVRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 3 pcs - 1.84 EURGross price for quantities from 3 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.57 EUR
Net price for quantities from 25 pcs - 1.37 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 50 pcs - 1.28 EURGross price for quantities from 50 pcs - 1.28 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)