+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP117MAIDRVR

IC: temperature sensor; -55÷150°C; WSON6; SMD; Accur: ±0.1°C; 16bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP117MAIDRVR
TME Symbol:
TMP117MAIDRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
WSON6
Mounting
SMD
Temperature measurement accuracy
±0.1°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.8...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP117MAIDRVR
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 250 pcs - 1.46 USDGross price for quantities from 250 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.