+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP124AIDR

IC: temperature sensor; -55÷125°C; SOIC8; SMD; Interface: SPI

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP124AIDR
TME Symbol:
TMP124AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1.5°C
Kind of package
reel, tape
Converter resolution
12bit
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP124AIDR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order