+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 15148

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 48VDC; 79%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 15148
TME Symbol:
TMP15148

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.31A
Efficiency
79%
Manufacturer series
TMP 15
Body dimensions
74x54x19.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 15148
0 in TME stock
Net price for quantities from 1 pcs - 34.89 EURGross price for quantities from 1 pcs - 34.89 EUR
Net price for quantities from 5 pcs - 33.18 EURGross price for quantities from 5 pcs - 33.18 EUR
Net price for quantities from 25 pcs - 32.11 EURGross price for quantities from 25 pcs - 32.11 EUR
Net price for quantities from 100 pcs - 31.04 EURGross price for quantities from 100 pcs - 31.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.