+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP1827NNGRR

IC: temperature sensor; -55÷150°C; WSON8; SMD; Accur: ±0.1°C; 16bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP1827NNGRR
TME Symbol:
TMP1827NNGRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
WSON8
Mounting
SMD
Interface
single-wire
Temperature measurement accuracy
±0.1°C
Kind of package
reel, tape
Converter resolution
16bit
Supply voltage
  • 1.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP1827NNGRR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order