+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP275AID

IC: temperature sensor; -40÷125°C; SO8; SMD; Interface: I2C,SMBus

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP275AID
TME Symbol:
TMP275AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
tube
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.07 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS
*
TMP275AID
Product withdrawn from the offer
Use the specification table below to search for similar products